
The PN2907A is a PNP bipolar junction transistor with a collector-emitter voltage maximum of 60V and a maximum collector current of 600mA. It has a gain bandwidth product of 200MHz and a minimum current gain of 100. The transistor is packaged in a TO-92 case and is RoHS compliant. It operates over a temperature range of -65°C to 150°C and has a maximum power dissipation of 625mW.
Checking distributor stock and pricing after the page loads.
Onsemi PN2907A technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Series | PN2907 |
| Voltage | 60V |
| RoHS | Not Compliant |
No datasheet is available for this part.
