
The PN2907A is a PNP transistor with a collector-emitter voltage maximum of 60V and a maximum collector current of 800mA. It has a gain bandwidth product of 200MHz and a minimum current gain of 100. The device is rated for operation between -55°C and 150°C and can dissipate up to 625mW. It is available in quantities of 750 per reel, packaged in tape and reel format. The PN2907A is not RoHS compliant.
Onsemi PN2907A_D29Z technical specifications.
| Collector Base Voltage (VCBO) | 60V |
| Collector-emitter Voltage-Max | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | No |
| Series | PN2907 |
| RoHS | Not Compliant |
No datasheet is available for this part.
