The PN2907A_D81Z is a PNP transistor with a collector base voltage of 60V and a continuous collector current of 800mA. It has a maximum power dissipation of 625mW and is packaged in a TO-92-3 case. The transistor operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Onsemi PN2907A_D81Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Continuous Collector Current | 800mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| hFE Min | 100 |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| RoHS | Compliant |
No datasheet is available for this part.