
PNP Silicon Bipolar Junction Transistor (BJT) for general-purpose applications. Features a maximum collector current of 800mA and a collector-emitter voltage of 60V. Operates with a transition frequency of 200MHz and a minimum hFE of 100. Packaged in a TO-92-3 through-hole mount configuration, supplied on a 2000-piece tape and reel. Rated for operation between -55°C and 150°C.
Sign in to ask questions about the Onsemi PN2907ATF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN2907ATF technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -1.6V |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 1.6V |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 200MHz |
| Gain Bandwidth Product | 200MHz |
| Height | 5.33mm |
| hFE Min | 100 |
| Length | 5.2mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 800mA |
| Max Frequency | 200MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 200MHz |
| DC Rated Voltage | -60V |
| Weight | 0.24g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2907ATF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
