
PNP Bipolar Junction Transistor (BJT) for general-purpose amplification. Features a -60V Collector Base Voltage (VCBO) and 40V Collector Emitter Voltage (VCEO). Offers a maximum collector current of 800mA and a minimum hFE of 100. Packaged in TO-92 for through-hole mounting, this lead-free and RoHS-compliant component operates from -55°C to 150°C with a maximum power dissipation of 625mW.
Sign in to ask questions about the Onsemi PN2907BU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN2907BU technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | -500mA |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 5.33mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Collector Current | 800mA |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | -60V |
| Weight | 0.179g |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2907BU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
