
PNP Bipolar Junction Transistor (BJT) in TO-92 package. Features a 40V collector-emitter voltage (VCEO) and 40V collector-emitter breakdown voltage. Offers a maximum collector current of 800mA and a minimum hFE of 100. Operates across a temperature range of -55°C to 150°C with a power dissipation of 625mW. Through-hole mount, lead-free, and RoHS compliant.
Sign in to ask questions about the Onsemi PN2907TFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN2907TFR technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1.6V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1.6V |
| Current Rating | -800mA |
| Emitter Base Voltage (VEBO) | -5V |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Max Collector Current | 800mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| Series | PN2907 |
| DC Rated Voltage | -60V |
| Weight | 0.24g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN2907TFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
