
NPN RF small signal transistor in a TO-92 package. Features a maximum collector-emitter voltage (VCEO) of 15V and a continuous collector current of 50mA. Operates at frequencies up to 1.5GHz with a gain of 26dB. Designed for through-hole mounting and operates within a temperature range of -55°C to 150°C. Power dissipation is rated at 350mW.
Onsemi PN3563 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Continuous Collector Current | 50mA |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 1.5GHz |
| Gain | 26dB |
| Gain Bandwidth Product | 1.5GHz |
| hFE Min | 20 |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Transition Frequency | 1.5GHz |
| DC Rated Voltage | 15V |
| Weight | 0.201g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN3563 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.