Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi PN3646 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 30mA |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 30 |
| Lead Free | Lead Free |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | NPN |
| Series | PN3646 |
| DC Rated Voltage | 15V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN3646 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
