
The PN3646_D75Z is a TO-92-3 packaged NPN bipolar junction transistor from Onsemi. It has a collector base voltage rating of 40V and a maximum collector current of 300mA. The transistor can operate at temperatures between -55°C and 150°C. It has a minimum current gain of 40 and a maximum power dissipation of 350mW. The PN3646_D75Z is available in an ammo pack with 2000 units per package.
Sign in to ask questions about the Onsemi PN3646_D75Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN3646_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 500mV |
| Emitter Base Voltage (VEBO) | 4.5V |
| hFE Min | 40 |
| Max Collector Current | 300mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN3646_D75Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.