
The PN4117A is an N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 50mA and a drain to source voltage of 40V. The device is packaged in a TO-92 case and is suitable for through hole mounting. The PN4117A is lead free and has a maximum power dissipation of 350mW.
Sign in to ask questions about the Onsemi PN4117A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN4117A technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 50mA |
| Current Rating | 90A |
| Drain to Source Voltage (Vdss) | 40V |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 3pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 40V |
| Weight | 0.201g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi PN4117A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
