Sign in to ask questions about the Onsemi PN4117A_D26Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN4117A_D26Z technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | -40V |
| Input Capacitance | 3pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| RoHS Compliant | Yes |
| Series | PN4117 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN4117A_D26Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
