
The PN4122 is a PNP transistor with a collector base voltage of 40V and a collector emitter saturation voltage of 130mV. It has a maximum collector current of 200mA and a maximum power dissipation of 625mW. The transistor is packaged in a TO-226-3 case and is mounted through a hole. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Onsemi PN4122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PN4122 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 130mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | -50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 5.33mm |
| hFE Min | 150 |
| Lead Free | Contains Lead |
| Length | 5.2mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | PNP |
| RoHS Compliant | Yes |
| DC Rated Voltage | -40V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN4122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.