Trans Jfet N-ch 3-PIN TO-92 T/r
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | -30V |
| Input Capacitance | 14pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Series | PN4391 |
| RoHS | Compliant |