
The PN4391_D75Z is an N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a gate to source voltage of -30V and a maximum power dissipation of 625mW. The device is packaged in a TO-92-3 package and is mounted through a hole. It is available in quantities of 2000 in an ammo pack.
Onsemi PN4391_D75Z technical specifications.
| Package/Case | TO-92-3 |
| Gate to Source Voltage (Vgs) | -30V |
| Input Capacitance | 14pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Polarity | N-CHANNEL |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Series | PN4391 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PN4391_D75Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
