The PN5432 is a TO-92 packaged N-channel junction field-effect transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 10mA and a current rating of 150mA. The device is lead free and has a maximum power dissipation of 350mW. It is suitable for use in a variety of applications, including general-purpose switching and amplification.
Onsemi PN5432 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 150mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 25V |
| Input Capacitance | 30pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Series | PN5432 |
| DC Rated Voltage | 25V |
| Weight | 0.201g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi PN5432 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
