The PRC1284-04Q/R is an 18R/9C resistor network from Onsemi with a capacitance of 180pF and a voltage rating of 25VDC. It has a resistance value of 33/4.7K with a tolerance of 10%. The network operates within a temperature range of 0 to 70°C. It is a 20-pin component with 18 resistors and 9 capacitors.
Onsemi PRC1284-04Q/R technical specifications.
| Capacitance | 180pF |
| Voltage | 25VDC |
| Capacitance Tolerance | 20% |
| DC Rated Voltage | 25VDC |
| Resistance Value | 33/4.7KOhm |
| Resistance Tolerance | 10% |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Number of Terminals | 20 |
| Number of Elements | 18R/9C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.