
NPN bipolar junction transistor (BJT) for surface mount applications in a SOT-223 package. Features a 40V collector-emitter breakdown voltage and a 1A maximum collector current. Offers a 300MHz transition frequency and a 1W maximum power dissipation. Operates across a wide temperature range from -55°C to 150°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi PZT2222A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi PZT2222A technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector Emitter Voltage (VCEO) | 40V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Height | 1.7mm |
| hFE Min | 100 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi PZT2222A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
