
NPN Bipolar Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi PZT2222AT1 technical specifications.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 75V |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Saturation Voltage | 1V |
| Collector-emitter Voltage-Max | 1V |
| Current Rating | 600mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 35 |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 600mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 300MHz |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
