
The PZT3904T1 is an NPN transistor with a collector-emitter voltage maximum of 40V and a current rating of 200mA. It has a gain bandwidth product of 300MHz and a maximum operating temperature of 150°C. The transistor is packaged in a SOT-223-4 package and is available in quantities of 1000 on tape and reel. It is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 40V |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 300MHz |
| hFE Min | 40 |
| Lead Free | Contains Lead |
| Max Collector Current | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
