
NPN Bipolar Junction Transistor (BJT) in a SOT-223-4 package. Features a maximum collector current of 2A and a collector-emitter voltage (VCEO) of 60V. Offers a minimum DC current gain (hFE) of 75 and a transition frequency of 75MHz. Operates within a temperature range of -65°C to 150°C. Packaged on a 1000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223-4 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Collector-emitter Voltage-Max | 500mV |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 75MHz |
| Gain Bandwidth Product | 75MHz |
| Height | 1.65mm |
| hFE Min | 75 |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 2A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 800mW |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 75MHz |
| DC Rated Voltage | 60V |
| Width | 3.7mm |
| RoHS | Compliant |
These are design resources that include the Onsemi PZT651T1G
onsemi Product Discontinuance Notice PD22748XB for logic and discrete devices. Includes last time buy (Jan 2020) and ship dates (July 2020) with suggested replacements.
