
NPN Darlington Bipolar Junction Transistor (BJT) in SOT-223 package. Features a 100V collector-emitter voltage (VCEO) and 100V collector base voltage (VCBO). Offers a high DC current gain (hFE) of 10000 minimum and a continuous collector current rating of 800mA. Operates with a maximum power dissipation of 1W and a transition frequency of 125MHz. This surface mount component is lead-free and RoHS compliant, supplied on a 4000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Saturation Voltage | 1.2V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 1.5V |
| Current Rating | 800mA |
| Emitter Base Voltage (VEBO) | 12V |
| hFE Min | 10000 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 50nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| DC Rated Voltage | 100V |
| Weight | 0.188g |
| RoHS | Compliant |
