Onsemi Q32M210F08ALNA technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, USB, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 16MHz |
| Max Operating Temperature | 50°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Programmable I/O | 8 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi Q32M210F08ALNA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.