
The QCK3 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 40mA. It operates within a temperature range of -55°C to 100°C and has a power dissipation of 150mW. The transistor is lead free and RoHS compliant. It is packaged in a SMD/SMT package with 25 units per rail/Tube. The operating supply voltage is 1.4V.
Onsemi QCK3 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Collector Current | 40mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.4V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QCK3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
