The QCK5 phototransistor from Onsemi is a surface mount device with a collector emitter breakdown voltage of 30V and a forward current of 50mA. It has a power dissipation of 100mW and operates over a temperature range of -40°C to 100°C. The QCK5 is RoHS compliant and packaged in a rail/Tube format with 25 devices per package.
Sign in to ask questions about the Onsemi QCK5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QCK5 technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 50us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.4V |
| Output Configuration | Phototransistor |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Response Time | 50us |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QCK5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.