
The QCK5TR phototransistor from Onsemi is a surface mount device with a collector-emitter breakdown voltage of 30V and a forward current of 50mA. It operates within a temperature range of -40°C to 100°C and has a response time of 50us. The device is RoHS compliant and is packaged on a tape and reel with 300 units per package. The phototransistor is designed for use in optical sensing applications.
Sign in to ask questions about the Onsemi QCK5TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QCK5TR technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 50us |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.4V |
| Output Configuration | Phototransistor |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Response Time | 50us |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Wavelength | 940nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QCK5TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
