
NPN phototransistor for optical sensing applications, featuring a 35V collector-emitter breakdown voltage and 15mA maximum collector current. This surface mount component utilizes a PLCC package with a flat lens, offering a 120° viewing angle and 880nm wavelength sensitivity. Operating at 5V, it boasts a 165mW power dissipation and a wide temperature range from -55°C to 100°C. The device is RoHS compliant and designed for efficient light detection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi QSB320 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PLCC |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 35V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 8us |
| Lead Free | Lead Free |
| Lens Style | Flat |
| Max Breakdown Voltage | 35V |
| Max Collector Current | 15mA |
| Max Input Current | 100uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 165mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 165mW |
| Power Dissipation | 165mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 35V |
| Wavelength | 880nm |
| Weight | 0.1287g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSB320 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
