
Surface mount PIN photodiode chip with a 940nm wavelength, featuring a 50ns response time and fall time. This component operates within a temperature range of -25°C to 85°C, with a maximum reverse voltage of 32V DC and 150mW power dissipation. Packaged in a 2-pin PLCC, it is RoHS compliant and lead-free.
Onsemi QSB34GR technical specifications.
| Package/Case | PLCC |
| Diode Type | PIN |
| Fall Time | 50ns |
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 150mW |
| Max Reverse Voltage (DC) | 32V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 32V |
| Reverse Voltage (DC) | 32V |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Viewing Angle | 120° |
| Wavelength | 940nm |
| Weight | 0.046015g |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSB34GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
