
The QSC112CC6R0 is a phototransistor from Onsemi with a collector-emitter breakdown voltage of 30V. It operates within a temperature range of -40°C to 100°C and has a maximum power dissipation of 100mW. The device is packaged in a bulk package and is available in quantities of 250. It is a lead-free component with a domed lens style and a viewing angle of 8°.
Onsemi QSC112CC6R0 technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 5us |
| Lead Free | Lead Free |
| Lens Color | Black, Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Viewing Angle | 8° |
| Wavelength | 880nm |
| RoHS | Compliant |
No datasheet is available for this part.
