
General purpose NPN phototransistor with a 30V collector-emitter breakdown voltage. Features a top-looking, domed transparent lens and operates within a -40°C to 100°C temperature range. Maximum power dissipation is 100mW, with a 5V operating supply voltage. This through-hole mounted component has a 5000ns fall time and a viewing angle of 8°. Packaged in bulk, it is RoHS compliant.
Onsemi QSC114 technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 5000ns |
| Lead Free | Lead Free |
| Lens Color | Black, Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Input Current | 100uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Output Voltage | 30V |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| DC Rated Voltage | 30V |
| Wavelength | 880nm |
| Weight | 0.1296g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi QSC114 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
