Sign in to ask questions about the Onsemi QSC114C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QSC114C technical specifications.
| Package/Case | T |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 5us |
| Lead Free | Lead Free |
| Lens Color | Black, Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Elements | 1 |
| Orientation | Top View |
| Package Quantity | 250 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 8° |
| Wavelength | 880nm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSC114C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
