
Silicon NPN phototransistor with 880nm peak sensitivity, featuring a 30V collector-emitter breakdown voltage and 100mW maximum power dissipation. This through-hole component, housed in a 2-pin T-1 3/4 radial package with a domed transparent lens, operates from -40°C to 100°C. It offers a 7µs fall time and a 24° viewing angle, with a maximum input current of 100µA.
Sign in to ask questions about the Onsemi QSD123 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QSD123 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 7us |
| Height | 9.27mm |
| Input Current | 100uA |
| Lead Free | Lead Free |
| Lens Color | Black, Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Input Current | 100uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Output Voltage | 30V |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| DC Rated Voltage | 30V |
| Wavelength | 880nm |
| Weight | 0.284g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSD123 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
