
NPN silicon phototransistor with 880nm peak sensitivity, housed in a T-1 3/4 package with a domed, transparent lens. Features a 30V collector-emitter breakdown voltage, 100mW maximum power dissipation, and a 24° viewing angle. Operates across a -40°C to 100°C temperature range with a 5V operating supply voltage. This through-hole component offers a 7000ns fall time and is RoHS compliant.
Sign in to ask questions about the Onsemi QSD124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QSD124 technical specifications.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 7000ns |
| Lead Free | Lead Free |
| Lens Color | Black, Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Input Current | 100uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Top View |
| Output Voltage | 30V |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 880nm |
| Weight | 0.284g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QSD124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
