
NPN Photodarlington optical sensor with 880nm infrared sensitivity. Features a 30V collector-emitter breakdown voltage and a maximum collector current of 9mA. Operates within a temperature range of -40°C to 100°C, with a maximum power dissipation of 100mW. This through-hole mounted, side-looking component has a 25° viewing angle and a 50µs fall time.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 50us |
| Lead Free | Lead Free |
| Lens Color | Black, Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 9mA |
| Max Input Current | 100uA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Orientation | Side View |
| Output Power | 100mW |
| Output Voltage | 30V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Consumption | 100mW |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 880nm |
| Weight | 0.135g |
| RoHS | Compliant |
