Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi QSE973 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 20pF |
| Package/Case | TO-92 |
| Diode Type | PIN |
| Fall Time | 50ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 32V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 50ns |
| Reverse Breakdown Voltage | 32V |
| Reverse Voltage | 32V |
| RoHS Compliant | Yes |
| Viewing Angle | 90° |
| Wavelength | 930nm |
| Weight | 0.2763g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi QSE973 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi QSE973
PDN P176A from Fairchild Semiconductor (onsemi) detailing the discontinuation of select products including FAN73832MX_WS and FDP34N33 due to zero billing history.
