
Right-angle SMD phototransistor for surface mount applications. Features a 30V collector-emitter breakdown voltage and 500µA maximum collector current. Operates within a -25°C to 85°C temperature range with 75mW maximum power dissipation. Includes a clear, domed lens style and a 160° viewing angle, with a 860nm wavelength. Packaged in tape and reel for 2000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi QTLP610CPDTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Fall Time | 15us |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Clear |
| Lens Style | Domed, TRANSPARENT |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 500uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 75mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Orientation | Side View |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 75mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 160° |
| Wavelength | 860nm |
| Weight | 0.135g |
| Width | 2.2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi QTLP610CPDTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
