The QTLP630C-3 is an 0805 SMD/SMT rectangular LED with a luminous intensity of 5mcd and a viewing angle of 140°. It operates at a wavelength of 585nm. The LED is not RoHS compliant and does not meet Reach SVHC requirements.
Sign in to ask questions about the Onsemi QTLP630C-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QTLP630C-3 technical specifications.
| Package/Case | 0805 |
| Color | Yellow |
| Forward Current | 20mA |
| Lens Style | Rectangular, Untinted, Clear |
| Luminous Intensity | 5mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Viewing Angle | 140° |
| Wavelength | 585nm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QTLP630C-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.