Sign in to ask questions about the Onsemi QVA11124 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QVA11124 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Series | QVA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QVA11124 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.