The QVA11334 is a phototransistor photointerrupter with a collector-emitter breakdown voltage of 30V and a maximum operating temperature range of -40°C to 85°C. It is designed for through hole mounting and has a power dissipation of 100mW. This device is not RoHS compliant.
Sign in to ask questions about the Onsemi QVA11334 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QVA11334 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 30V |
| Forward Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Output Configuration | Phototransistor |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| RoHS Compliant | No |
| Series | QVA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi QVA11334 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.