The QVA21114 photointerrupter is a through-hole mounted device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a collector-emitter breakdown voltage of 30V and a forward current of 50mA. The device is lead-free and has a power dissipation of 100mW. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Onsemi QVA21114 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QVA21114 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Contact Plating | Tin, Matte |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Configuration | Phototransistor |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Sensing Distance | 3.18mm |
| Series | QVA |
| Weight | 1.386g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi QVA21114 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.