Sign in to ask questions about the Onsemi QVE00039 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi QVE00039 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Contact Plating | Tin, Matte |
| Fall Time | 50000ns |
| Forward Current | 50mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Configuration | Phototransistor |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Response Time | 50us |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Wavelength | 940nm |
| Weight | 2.448g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi QVE00039 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.