
Optical sensor featuring a phototransistor output, this slotted photointerrupter offers a 3.81mm sensing distance. It operates with a 1.7V supply voltage and a 50mA forward current, with a maximum collector current of 20mA. The component boasts a 30V collector-emitter breakdown voltage and a 5V DC rated voltage. Designed for through-hole mounting, it operates within a temperature range of -40°C to 85°C and has a power dissipation of 100mW.
Onsemi QVE11233 technical specifications.
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 30V |
| Contact Plating | Tin, Matte |
| Forward Current | 50mA |
| Input Current | 20mA |
| Lead Free | Lead Free |
| Max Collector Current | 20mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.7V |
| Output Configuration | Phototransistor |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Sensing Distance | 3.81mm |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Weight | 1.53g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi QVE11233 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
