The R3910-CFAB-E1B is a commercial grade microprocessor circuit from Onsemi. It features 25 terminals and operates within a temperature range of 0 to 40 degrees Celsius. The device has a nominal supply voltage of 1.25V and is packaged in a 25-pin configuration. It is designed for use in commercial temperature applications.
Sign in to ask questions about the Onsemi R3910-CFAB-E1B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi R3910-CFAB-E1B technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 25 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N25 |
| Width | 3.81 |
| Length | 5.59 |
| Pin Count | 25 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi R3910-CFAB-E1B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.