Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi R3910-CFAB-E1T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 40 |
| Number of Terminals | 25 |
| Min Operating Temperature | 0 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-XXMA-N25 |
| Width | 3.81 |
| Length | 5.59 |
| Pin Count | 25 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.25 |
| uPs/uCs/Peripheral ICs Type | MICROPROCESSOR CIRCUIT |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi R3910-CFAB-E1T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi R3910-CFAB-E1T
Notice of discontinuance for specific onsemi products including GA3219D, GA3224, and SA3286 series, featuring last-buy dates and recommended replacement part numbers.