Preconfigured DSP System for Hearing Aids 25 Units/Bubble Pack, 25-BTRAY
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 40 |
| Number of Terminals | 25 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B25 |
| Width | 3.18 |
| Length | 5.59 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.25 |
| Supply Voltage-Min | 0.77 |
| Clock Frequency-Max | 4.218 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |