
200 mA, 30 V Schottky Diode, 8000-REEL
Onsemi RB521S30 technical specifications.
| Average Rectified Current | 200mA |
| Element Configuration | Single |
| Forward Current | 200mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Weight | 0.01g |
| Width | 0.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
