
The RB521S30T1 is a single diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse leakage current of 30uA. The diode is packaged in a SOD-523-2 case and is available in tape and reel packaging. It is RoHS compliant and has a maximum surge current of 1A.
Sign in to ask questions about the Onsemi RB521S30T1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RB521S30T1 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SOD-523-2 |
| Current Rating | 200mA |
| Element Configuration | Single |
| Lead Free | Contains Lead |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 30uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Polarity | Standard |
| RoHS Compliant | Yes |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RB521S30T1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
