The RB751S40 is a single-element general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 500nA. The device is RoHS compliant and lead free. It is available in a surface mount package type R-PDSO-F2, packaged on a tape and reel.
Onsemi RB751S40 technical specifications.
| Average Rectified Current | 30mA |
| Element Configuration | Single |
| Forward Current | 30mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 500nA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01g |
| RoHS | Compliant |
No datasheet is available for this part.
