The RB751SL is a single-element general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 500nA. The device is surface mount and packaged in a Tape and Reel format. It is RoHS compliant and has a reverse recovery time of 8ns.
Onsemi RB751SL technical specifications.
| Average Rectified Current | 30mA |
| Element Configuration | Single |
| Forward Current | 30mA |
| Max Forward Surge Current (Ifsm) | 200mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 200mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200mA |
| Radiation Hardening | No |
| Reverse Recovery Time | 8ns |
| RoHS Compliant | Yes |
| Weight | 10g |
| RoHS | Compliant |
No datasheet is available for this part.