
Schottky diode for general-purpose rectification. Features a 30V reverse voltage rating and 30mA forward current. Packaged in a compact SOD-323-2 case, this single-element diode offers a low capacitance of 2pF and a maximum operating temperature of 150°C. It is RoHS compliant and supplied on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi RB751V40T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi RB751V40T1G technical specifications.
| Average Rectified Current | 30mA |
| Capacitance | 2pF |
| Package/Case | SOD-323-2 |
| Current Rating | 30mA |
| Element Configuration | Single |
| Forward Current | 30mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 500mA |
| Output Current | 30mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 500mA |
| Polarity | Standard |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 40V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi RB751V40T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
