
Positive adjustable LDO regulator with 1A maximum output current. Features a 7.5V maximum input voltage and a typical dropout voltage of 1.1V at 1A. Housed in a 3-pin DPAK (TO-252AA) surface-mount package with gull-wing leads, offering excellent thermal performance with a junction-to-case thermal resistance of 3°C/W. Includes current limit, short circuit protection, shutdown, and thermal protection.
Onsemi RC1117D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-252 |
| Package/Case | DPAK |
| Package Description | Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 2 |
| Tab | Tab |
| Package Length (mm) | 6.73(Max) |
| Package Width (mm) | 6.22(Max) |
| Package Height (mm) | 2.39(Max) |
| Pin Pitch (mm) | 2.29 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-252AA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Polarity | Positive |
| Maximum Output Current | 1A |
| Maximum Input Voltage | 7.5V |
| Typical Dropout Voltage @ Current | 1.1@1AV |
| Maximum Dropout Voltage @ Current | 1.2@1AV |
| Line Regulation | 0.2% |
| Load Regulation | 0.5% |
| Maximum Quiescent Current | 13mA |
| Junction to Ambient | 50°C/W(Typ) |
| Maximum Power Dissipation | 18000mW |
| Junction to Case | 3°C/W(Typ) |
| Reference Voltage | 1.275V |
| Typical Quiescent Current | 4mA |
| Special Features | Current Limit|Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 125°C |
| Cage Code | 5V1P1 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Onsemi RC1117D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.